Electronics Pliers Long Nose Smooth 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX4G

DigiKey Part Number
232-1030-ND
Manufacturer
Manufacturer Product Number
LX4G
Description
PLIERS ELEC LONG NOSE 4.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Smooth 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
ESD Safe, Soft Grips
Length
4.50" (114.3mm)
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,09000 €34,09 €
631,32333 €187,94 €
1230,31417 €363,77 €
3029,03300 €870,99 €
Manufacturers Standard Package
Unit Price without VAT:34,09000 €
Unit Price with VAT:40,56710 €