Electronics Pliers Serrated 8.69" (220.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR9

DigiKey Part Number
BCR9-ND
Manufacturer
Manufacturer Product Number
BCR9
Description
PLIER CURVED NOSE RELIEVED GRIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronics Pliers Serrated 8.69" (220.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
-
Tip Shape
Angled
Jaw Type
Serrated
Features
ESD Safe
Length
8.69" (220.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
695,92833 €575,57 €
Unit Price without VAT:95,92833 €
Unit Price with VAT:114,15471 €