
7-GRIP | |
|---|---|
DigiKey Part Number | 232-7-GRIP-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 7-GRIP |
Description | SOFT GRIP COATED TWEEZERS - ANTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 7 4.65" (118.1mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Curved |
Packaging Bulk | Length - Overall 4.65" (118.1mm) |
Part Status Active | Pattern Number 7 |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,42000 € | 53,42 € |
| 5 | 49,51400 € | 247,57 € |
| 10 | 47,92100 € | 479,21 € |
| 25 | 45,89560 € | 1.147,39 € |
| Unit Price without VAT: | 53,42000 € |
|---|---|
| Unit Price with VAT: | 63,56980 € |

