
615-SA | |
|---|---|
DigiKey Part Number | 232-615-SA-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 615-SA |
Description | GENERAL USE TWEEZERS - ANTIMAGNE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6.10" (155.0mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Fine |
Series | Tip Shape Bent |
Packaging Bulk | Length - Overall 6.10" (155.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,76000 € | 45,76 € |
| Unit Price without VAT: | 45,76000 € |
|---|---|
| Unit Price with VAT: | 54,45440 € |

