
610 | |
|---|---|
DigiKey Part Number | 610-ND |
Manufacturer | |
Manufacturer Product Number | 610 |
Description | CUTTER SIDE OVAL BEVEL 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 6.00" (152.4mm) | |
Features | ESD Safe | |
Capacity | 12 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,76000 € | 40,76 € |
| 5 | 37,77600 € | 188,88 € |
| 10 | 36,56100 € | 365,61 € |
| 25 | 35,01520 € | 875,38 € |
| Unit Price without VAT: | 40,76000 € |
|---|---|
| Unit Price with VAT: | 48,50440 € |

