
5G-SA | |
|---|---|
DigiKey Part Number | 232-5G-SA-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5G-SA |
Description | HIGH PECISION TWEEZERS - ANTIMAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 4.52" (114.8mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.52" (114.8mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,52000 € | 47,52 € |
| Unit Price without VAT: | 47,52000 € |
|---|---|
| Unit Price with VAT: | 56,54880 € |

