
5A-SA | |
|---|---|
DigiKey Part Number | 232-5A-SA-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5A-SA |
Description | STAINLESS STEEL TWEEZERS ZENITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Extra Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Extra Fine |
Series | Tip Shape Curved |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 46,44570 € |

