
5A-GRIP | |
|---|---|
DigiKey Part Number | 232-5A-GRIP-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 5A-GRIP |
Description | SOFT GRIP COATED TWEEZERS - ANTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Ultra Fine 5A 4.53" (115.0mm) |
Category | Tip Style Pointed |
Manufacturer Rubis | Tip Type Ultra Fine |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Active | Pattern Number 5A |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,45000 € | 50,45 € |
| 5 | 46,75400 € | 233,77 € |
| 10 | 45,25100 € | 452,51 € |
| 25 | 43,33840 € | 1.083,46 € |
| Unit Price without VAT: | 50,45000 € |
|---|---|
| Unit Price with VAT: | 60,03550 € |

