Electronics Pliers Long Nose Serrated 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

351

DigiKey Part Number
232-1012-ND
Manufacturer
Manufacturer Product Number
351
Description
PLIERS COMBO FLAT NOSE 6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Serrated 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Long Nose
Manufacturer
Swanstrom Tools USA
Tip Shape
Straight
Packaging
Bulk
Jaw Type
Serrated
Part Status
Active
Features
Includes Cutter, Soft Grips
Tool Type
Electronics
Length
6.00" (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,21000 €44,21 €
640,62667 €243,76 €
1239,31917 €471,83 €
3037,65767 €1.129,73 €
Manufacturers Standard Package
Unit Price without VAT:44,21000 €
Unit Price with VAT:52,60990 €