
321 | |
|---|---|
DigiKey Part Number | 232-321-ND |
Manufacturer | |
Manufacturer Product Number | 321 |
Description | LONG NOSE PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 6.01" (152.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | ESD Safe | |
Length | 6.01" (152.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 33,31667 € | 199,90 € |
| Unit Price without VAT: | 33,31667 € |
|---|---|
| Unit Price with VAT: | 39,64684 € |

