
2AM-SA | |
|---|---|
DigiKey Part Number | 232-2AM-SA-ND |
Manufacturer | Rubis |
Manufacturer Product Number | 2AM-SA |
Description | MINI TWEEZERS - ANTIMAGNETIC/ANT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Round Fine 2.75" (69.9mm) |
Datasheet | Datasheet |
Category | Tip Style Round |
Manufacturer Rubis | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 2.75" (69.9mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |

