Pliers Needle Nose Serrated 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231

DigiKey Part Number
231ST-ND
Manufacturer
Manufacturer Product Number
231
Description
PLIERS NEEDLE NOSE 5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pliers Needle Nose Serrated 5.00" (127.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
5.00" (127.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
633,73667 €202,42 €
Unit Price without VAT:33,73667 €
Unit Price with VAT:40,14664 €