
1304-SA | |
|---|---|
DigiKey Part Number | 232-1304-SA-ND |
Manufacturer | |
Manufacturer Product Number | 1304-SA |
Description | QUICK CHANGE SOFT TIP TWEEZERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Swanstrom Tools USA | Tip Type Fine |
Packaging Bulk | Tip Shape Straight |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,49000 € | 34,49 € |
| 5 | 31,96600 € | 159,83 € |
| 10 | 30,93800 € | 309,38 € |
| 25 | 29,63000 € | 740,75 € |
| Unit Price without VAT: | 34,49000 € |
|---|---|
| Unit Price with VAT: | 41,04310 € |

