
109 | |
|---|---|
DigiKey Part Number | 232-109-ND |
Manufacturer | |
Manufacturer Product Number | 109 |
Description | SNIPE NOSE PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 4.61" (117.1mm) |
Category | Tip Type Snipe (Chain) Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Box | Features ESD Safe |
Part Status Active | Length 4.61" (117.1mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 30,90000 € | 185,40 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |

