AN_Master_001-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN_Master_001-4
Maswell 5G/4G/WiFi MIMO Panel Antenna 600-8000 MHz

AN_MASTER_001-4

DigiKey Part Number
3649-AN_MASTER_001-4-ND
Manufacturer
Manufacturer Product Number
AN_MASTER_001-4
Description
MASWELL 5G/4G/LTE+GNSS PANEL MIM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GPS, LTE Panel SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.575GHz, 3.3GHz
Frequency Range
1.572GHz ~ 1.578GHz, 600MHz ~ 6GHz
Antenna Type
Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
6dBi, 6dBi
Features
Cable - 1m
Termination
SMA
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
1.772" (45.00mm)
Applications
4G, 5G, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1167,96000 €167,96 €
10143,16400 €1.431,64 €
25136,97440 €3.424,36 €
Manufacturers Standard Package
Unit Price without VAT:167,96000 €
Unit Price with VAT:199,87240 €