


AN_GSM_401 | |
|---|---|
DigiKey Part Number | 3649-AN_GSM_401-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_401 |
Description | MASWELL CELLULAR ANTENNA 700MHZ- |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Wi-Fi Ceramic Patch SMA Adhesive, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.35GHz | |
Frequency Range | 700MHz ~ 6GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 3m | |
Termination | SMA | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Screw | |
Height (Max) | 1.043" (26.50mm) | |
Applications | 4G, 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,06000 € | 28,06 € |
| 10 | 22,73600 € | 227,36 € |
| 25 | 21,40680 € | 535,17 € |
| 100 | 19,94590 € | 1.994,59 € |
| 250 | 19,24972 € | 4.812,43 € |
| Unit Price without VAT: | 28,06000 € |
|---|---|
| Unit Price with VAT: | 33,39140 € |

