
FC31M2-32.768-NTLNNDTK | |
|---|---|
DigiKey Part Number | 4309-FC31M2-32.768-NTLNNDTK-ND 4309-FC31M2-32.768-NTLNNDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | FC31M2-32.768-NTLNNDTK |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19692 € | 590,76 € |
| 6.000 | 0,19174 € | 1.150,44 € |
| 9.000 | 0,18829 € | 1.694,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 100 | 0,31610 € | 31,61 € |
| 500 | 0,28416 € | 142,08 € |
| 1.000 | 0,27466 € | 274,66 € |
| 3.000 | 0,19692 € | 590,76 € |
| 6.000 | 0,19174 € | 1.150,44 € |
| 9.000 | 0,18829 € | 1.694,61 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

