
CO32D6-200.000-18KDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO32D6-200.000-18KDTSTKTR-ND - Tape & Reel (TR) 4309-CO32D6-200.000-18KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32D6-200.000-18KDTSTK |
Description | OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,72756 € | 8.182,68 € |
| 6.000 | 2,71116 € | 16.266,96 € |
| 9.000 | 2,70079 € | 24.307,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 100 | 2,89770 € | 289,77 € |
| 500 | 2,81912 € | 1.409,56 € |
| 1.000 | 2,73447 € | 2.734,47 € |
| 3.000 | 2,72756 € | 8.182,68 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

