
8132S-50.000MN33DTK | |
|---|---|
DigiKey Part Number | 4309-8132S-50.000MN33DTKTR-ND - Tape & Reel (TR) 4309-8132S-50.000MN33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 8132S-50.000MN33DTK |
Description | TCXO 3225,50MHZ,CLIPPED SINE3.3 |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable SMD 3.2mm x 2.5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SMD 3.2mm x 2.5mm | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57625 € | 4.728,75 € |
| 6.000 | 1,57107 € | 9.426,42 € |
| 9.000 | 1,56502 € | 14.085,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 100 | 2,01930 € | 201,93 € |
| 500 | 1,91828 € | 959,14 € |
| 1.000 | 1,71531 € | 1.715,31 € |
| 3.000 | 1,57625 € | 4.728,75 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

