
8121S-50.000NN33DTK | |
|---|---|
DigiKey Part Number | 4309-8121S-50.000NN33DTKTR-ND - Tape & Reel (TR) 4309-8121S-50.000NN33DTK-ND |
Manufacturer | |
Manufacturer Product Number | 8121S-50.000NN33DTK |
Description | TCXO 2016 50MHz sine wave 3.3V + |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86111 € | 2.583,33 € |
| 6.000 | 0,83693 € | 5.021,58 € |
| 9.000 | 0,82656 € | 7.439,04 € |
| 12.000 | 0,79979 € | 9.597,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 100 | 1,06930 € | 106,93 € |
| 500 | 0,96648 € | 483,24 € |
| 1.000 | 0,92848 € | 928,48 € |
| 3.000 | 0,86111 € | 2.583,33 € |
| 6.000 | 0,83693 € | 5.021,58 € |
| 9.000 | 0,82656 € | 7.439,04 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


