
3426T-32768HPTLRK | |
|---|---|
DigiKey Part Number | 4309-3426T-32768HPTLRKTR-ND - Tape & Reel (TR) 4309-3426T-32768HPTLRKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3426T-32768HPTLRK |
Description | TUNING FORK,2X6, 32.768KHZ 12.5P |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±5ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 40 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30489 € | 914,67 € |
| 6.000 | 0,29711 € | 1.782,66 € |
| 9.000 | 0,29193 € | 2.627,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 100 | 0,32560 € | 32,56 € |
| 500 | 0,31612 € | 158,06 € |
| 1.000 | 0,31007 € | 310,07 € |
| 3.000 | 0,30489 € | 914,67 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



