
3131M-32.768DT09LLK | |
|---|---|
DigiKey Part Number | 4309-3131M-32.768DT09LLK-ND - Tape & Reel (TR) 4309-3131M-32.768DT09LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3131M-32.768DT09LLK |
Description | CRYSTAL 32.768KHz 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22715 € | 681,45 € |
| 6.000 | 0,21938 € | 1.316,28 € |
| 9.000 | 0,21420 € | 1.927,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 100 | 0,26520 € | 26,52 € |
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,24097 € | 240,97 € |
| 3.000 | 0,22715 € | 681,45 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

