
1532P-100.000A33DZK | |
---|---|
DigiKey Part Number | 4309-1532P-100.000A33DZK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1532P-100.000A33DZK |
Description | 3225, LVPECL,100MHZ,3.3V, 100PP |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable SMD 3.2mm x 2.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SMD 3.2mm x 2.5mm | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,65000 € | 3,65 € |
100 | 3,16960 € | 316,96 € |
500 | 3,13440 € | 1.567,20 € |
1.000 | 2,85390 € | 2.853,90 € |
3.000 | 2,79128 € | 8.373,84 € |
6.000 | 2,78185 € | 16.691,10 € |
9.000 | 2,75783 € | 24.820,47 € |
Unit Price without VAT: | 3,65000 € |
---|---|
Unit Price with VAT: | 4,34350 € |