
1532D200000K18DTK | |
|---|---|
DigiKey Part Number | 4309-1532D200000K18DTKTR-ND - Tape & Reel (TR) 4309-1532D200000K18DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532D200000K18DTK |
Description | XTAL OSC XO 200.000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,10689 € | 12.320,67 € |
| 6.000 | 4,03003 € | 24.180,18 € |
| 9.000 | 3,94279 € | 35.485,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 100 | 4,30810 € | 430,81 € |
| 500 | 4,27618 € | 2.138,09 € |
| 1.000 | 4,14749 € | 4.147,49 € |
| 3.000 | 4,10689 € | 12.320,67 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

