1522H-30.000GWPDTSK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1522H-50.000EWVAZSK

DigiKey Part Number
4309-1522H-50.000EWVAZSKTR-ND - Tape & Reel (TR)
4309-1522H-50.000EWVAZSK-ND
Manufacturer
Manufacturer Product Number
1522H-50.000EWVAZSK
Description
2520 50MHz HCMOS 1.8-3.3V +/-70p
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±70ppm
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78.653
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45690 €1.370,70 €
6.0000,44567 €2.674,02 €
9.0000,43617 €3.925,53 €
Unit Price without VAT:0,45690 €
Unit Price with VAT:0,54371 €