
TBF-2012-245-R1 | |
|---|---|
DigiKey Part Number | 408-1301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBF-2012-245-R1 |
Description | FILTER THIN FILM 2.45GHZ SMD |
Customer Reference | |
Detailed Description | Thin Film EMI Filter Order Band Pass 1 Channel 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | TBF-2012-245-R1 Models |
Category | Attenuation Value 25dB @ 1.71 ~ 1.91GHz, 30dB @ 880 ~ 960MHz |
Manufacturer Susumu | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Bluetooth, GPS, WLAN |
Part Status Obsolete | Mounting Type Surface Mount |
Type Band Pass | Package / Case 0805 (2012 Metric), 3 PC Pad |
Technology Thin Film | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Channels 1 | Height 0.020" (0.50mm) |
Center / Cutoff Frequency 2.45GHz (Center) |

