RT1220P-101-M is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19461 €
Datasheet

Upgrade


Susumu
In Stock: 4.533
Unit Price: 0,19000 €
Datasheet

Upgrade


Susumu
In Stock: 5.744
Unit Price: 0,54000 €
Datasheet

Upgrade


Susumu
In Stock: 157.953
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 1.859
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15035 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,78608 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,46262 €
Datasheet

Upgrade


Susumu
In Stock: 1.674
Unit Price: 1,85000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,84902 €
Datasheet

Upgrade


Susumu
In Stock: 70.393
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 2.844
Unit Price: 0,25000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 9.982
Unit Price: 0,19000 €
Datasheet
100 Ohms ±20% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1220P-101-M

DigiKey Part Number
408-RT1220P-101-MTR-ND - Tape & Reel (TR)
408-RT1220P-101-MCT-ND - Cut Tape (CT)
408-RT1220P-101-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1220P-101-M
Description
RES SMD 100 OHM 20% 1/10W 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±20% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1220P-101-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
250,14680 €3,67 €
500,13880 €6,94 €
1000,13110 €13,11 €
2500,12172 €30,43 €
5000,11544 €57,72 €
1.0000,10968 €109,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10696 €534,80 €
10.0000,10267 €1.026,70 €
15.0000,10040 €1.506,00 €
25.0000,09778 €2.444,50 €
35.0000,09619 €3.366,65 €
50.0000,09461 €4.730,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €