RT0603P-331-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 14.055
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05506 €
Datasheet
330 Ohms ±20% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603P-331-M

DigiKey Part Number
RT0603P-331-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603P-331-M
Description
RES SMD 330 OHM 20% 1/20W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 Ohms ±20% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603P-331-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR0306P-331-DSusumu14.055408-RR0306P-331-DCT-ND0,08000 €Upgrade
RT0201DRD07330RLYAGEO0RT0201DRD07330RL-ND0,05506 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,13273 €1.990,95 €
Manufacturers Standard Package
Unit Price without VAT:0,13273 €
Unit Price with VAT:0,15795 €