RT0510P-271-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14860 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 14.526
Unit Price: 0,14000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,01293 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,80958 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,56671 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89054 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,85584 €
Datasheet

Upgrade


Susumu
In Stock: 25.519
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 680
Unit Price: 0,24000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.479
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.611
Unit Price: 0,08000 €
Datasheet
270 Ohms ±20% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0510P-271-M

DigiKey Part Number
RT0510P-271-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0510P-271-M
Description
RES SMD 270 OHM 20% 1/16W 0402
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 Ohms ±20% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0510P-271-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-271-B-T5Susumu0RG1005N-271-B-T5-ND0,29996 €Upgrade
RG1005N-271-D-T10Susumu0RG1005N-271-D-T10-ND0,14860 €Upgrade
RG1005N-271-W-T1Susumu0RG1005N-271-W-T1-ND0,36349 €Upgrade
RG1005P-271-B-T5Susumu14.526RG10P270BCT-ND0,14000 €Upgrade
RG1005P-271-D-T10Susumu0RG10P270DTR-ND0,01293 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12259 €1.225,90 €
Manufacturers Standard Package
Unit Price without VAT:0,12259 €
Unit Price with VAT:0,14588 €