
RR1220PD-4-KIT | |
|---|---|
DigiKey Part Number | RR1220PD-4-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR1220PD-4-KIT |
Description | RES KIT 24.9K-110K 1/10W 440PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 24.9k ~ 110k Ohm ±0.5% 1/10W Surface Mount 430 Pieces (43 Values - 10 Each) |
Category | Resistance (Ohms) 24.9k ~ 110k |
Manufacturer Susumu | Power (Watts) 1/10W |
Series | Tolerance ±0.5% |
Packaging Bag | Quantity 430 Pieces (43 Values - 10 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |
| Part Number | Description | Quantity |
|---|---|---|
| RR1220P-104-D | RES SMD 100K OHM 0.5% 1/10W 0805 | 10 |
| RR1220P-473-D | RES SMD 47K OHM 0.5% 1/10W 0805 | 10 |
| RR1220P-333-D | RES SMD 33K OHM 0.5% 1/10W 0805 | 10 |
| RR1220P-303-D | RES SMD 30K OHM 0.5% 1/10W 0805 | 10 |
| RR1220P-823-D | RES SMD 82K OHM 0.5% 1/10W 0805 | 10 |

