
RR0816PD-3-KIT | |
|---|---|
DigiKey Part Number | RR0816PD-3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0816PD-3-KIT |
Description | RES KIT 4.87K-18K 1/16W 470PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 4.87k ~ 18k Ohm ±0.5% 1/16W Surface Mount 470 Pieces (47 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thin Film | |
Resistance (Ohms) | 4.87k ~ 18k | |
Power (Watts) | 1/16W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 470 Pieces (47 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,77000 € | 24,77 € |
| Unit Price without VAT: | 24,77000 € |
|---|---|
| Unit Price with VAT: | 29,47630 € |

