
RR0816PD-2-KIT | |
|---|---|
DigiKey Part Number | RR0816PD-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RR0816PD-2-KIT |
Description | RES KIT 820-4.75K 1/16W 440PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 820 ~ 4.75k Ohm ±0.5% 1/16W Surface Mount 440 Pieces (44 Values - 10 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 820 ~ 4.75k |
Manufacturer Susumu | Power (Watts) 1/16W |
Series | Tolerance ±0.5% |
Packaging Bag | Quantity 440 Pieces (44 Values - 10 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |
| Part Number | Description | Quantity |
|---|---|---|
| RR0816P-102-D | RES SMD 1K OHM 0.5% 1/16W 0603 | 10 |
| RR0816P-472-D | RES SMD 4.7K OHM 0.5% 1/16W 0603 | 10 |
| RR0816P-202-D | RES SMD 2K OHM 0.5% 1/16W 0603 | 10 |
| RR0816P-222-D | RES SMD 2.2K OHM 0.5% 1/16W 0603 | 10 |
| RR0816P-152-D | RES SMD 1.5K OHM 0.5% 1/16W 0603 | 10 |

