0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-363-D

DigiKey Part Number
RR08P36.0KDTR-ND - Tape & Reel (TR)
RR08P36.0KDCT-ND - Cut Tape (CT)
RR08P36.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-363-D
Description
RES SMD 36K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-363-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02000 €0,50 €
500,01920 €0,96 €
1000,01810 €1,81 €
2500,01676 €4,19 €
5000,01582 €7,91 €
1.0000,01497 €14,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01418 €70,90 €
10.0000,01297 €129,70 €
15.0000,01244 €186,60 €
25.0000,01191 €297,75 €
35.0000,01186 €415,10 €
50.0000,01181 €590,50 €
60.0000,01179 €707,40 €
120.0000,01168 €1.401,60 €
125.0000,01165 €1.456,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €