
RR0816P-1620-D-21A | |
|---|---|
DigiKey Part Number | 408-RR0816P-1620-D-21ATR-ND - Tape & Reel (TR) 408-RR0816P-1620-D-21ACT-ND - Cut Tape (CT) 408-RR0816P-1620-D-21ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1620-D-21A |
Description | RES SMD 162 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1620-D-21A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01676 € | 4,19 € |
| 500 | 0,01582 € | 7,91 € |
| 1.000 | 0,01497 € | 14,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01418 € | 70,90 € |
| 10.000 | 0,01297 € | 129,70 € |
| 15.000 | 0,01244 € | 186,60 € |
| 25.000 | 0,01191 € | 297,75 € |
| 35.000 | 0,01186 € | 415,10 € |
| 50.000 | 0,01181 € | 590,50 € |
| 60.000 | 0,01179 € | 707,40 € |
| 120.000 | 0,01168 € | 1.401,60 € |
| 125.000 | 0,01165 € | 1.456,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

