RR0510R-14R7-D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 0,01244 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 75
Unit Price: 0,24000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03219 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03217 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03296 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03194 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02498 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01753 €
Datasheet
RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510R-14R7-D

DigiKey Part Number
RR0510R-14R7-D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0510R-14R7-D
Description
RES SMD 14.7 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510R-14R7-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01226 €122,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01226 €
Unit Price with VAT:0,01459 €