
RR0510P-2490-D | |
---|---|
DigiKey Part Number | 408-RR0510P-2490-DTR-ND - Tape & Reel (TR) 408-RR0510P-2490-DCT-ND - Cut Tape (CT) 408-RR0510P-2490-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-2490-D |
Description | RES SMD 249 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-2490-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
25 | 0,01920 € | 0,48 € |
50 | 0,01820 € | 0,91 € |
100 | 0,01720 € | 1,72 € |
250 | 0,01596 € | 3,99 € |
500 | 0,01508 € | 7,54 € |
1.000 | 0,01426 € | 14,26 € |
5.000 | 0,01262 € | 63,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01107 € | 110,70 € |
20.000 | 0,01096 € | 219,20 € |
30.000 | 0,01090 € | 327,00 € |
50.000 | 0,01084 € | 542,00 € |
240.000 | 0,01075 € | 2.580,00 € |
250.000 | 0,01073 € | 2.682,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |