RR0306P-101-D is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Susumu
In Stock: 6.412
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4
Unit Price: 0,12000 €
Datasheet
100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0306P-101-D

DigiKey Part Number
RR03P100DTR-ND - Tape & Reel (TR)
RR03P100DCT-ND - Cut Tape (CT)
RR03P100DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0306P-101-D
Description
RES SMD 100 OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0306P-101-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG0603P-101-D-T10Susumu6.412408-RG0603P-101-D-T10CT-ND0,14000 €MFR Recommended
ERA-1AEB101CPanasonic Industry4P100BXCT-ND0,12000 €Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes