
RM2012A-104/104-PBVW10 | |
|---|---|
DigiKey Part Number | RM20A100K/100KPTR-ND - Tape & Reel (TR) RM20A100K/100KPCT-ND - Cut Tape (CT) RM20A100K/100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012A-104/104-PBVW10 |
Description | RES NETWORK 2 RES 100K OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM2012A-104/104-PBVW10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Long Side Terminals | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,10400 € | 11,04 € |
| 25 | 0,95000 € | 23,75 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,77250 € | 77,25 € |
| 250 | 0,68304 € | 170,76 € |
| 500 | 0,62708 € | 313,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59109 € | 591,09 € |
| 2.000 | 0,54988 € | 1.099,76 € |
| 3.000 | 0,52871 € | 1.586,13 € |
| 5.000 | 0,50476 € | 2.523,80 € |
| 7.000 | 0,49049 € | 3.433,43 € |
| 10.000 | 0,47656 € | 4.765,60 € |
| 12.000 | 0,46988 € | 5.638,56 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |








