47 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL7520WT-R047-F

DigiKey Part Number
408-RL7520WT-R047-FTR-ND - Tape & Reel (TR)
408-RL7520WT-R047-FCT-ND - Cut Tape (CT)
408-RL7520WT-R047-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL7520WT-R047-F
Description
RES 0.047 OHM 2W 3008 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL7520WT-R047-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 3008 (2075 Metric), 0830
Supplier Device Package
Size / Dimension
0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,44700 €4,47 €
250,38120 €9,53 €
500,33980 €16,99 €
1000,30470 €30,47 €
2500,26612 €66,53 €
5000,24202 €121,01 €
1.0000,22152 €221,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19308 €772,32 €
8.0000,18026 €1.442,08 €
12.0000,17367 €2.084,04 €
20.0000,16622 €3.324,40 €
28.0000,16179 €4.530,12 €
40.0000,15745 €6.298,00 €
48.0000,15537 €7.457,76 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €