
RL7520WT-R033-G | |
|---|---|
DigiKey Part Number | 408-RL7520WT-R033-GTR-ND - Tape & Reel (TR) 408-RL7520WT-R033-GCT-ND - Cut Tape (CT) 408-RL7520WT-R033-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R033-G |
Description | RES 0.033 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R033-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3008 (2075 Metric), 0830 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,32680 € | 16,34 € |
| 100 | 0,29280 € | 29,28 € |
| 250 | 0,25564 € | 63,91 € |
| 500 | 0,23240 € | 116,20 € |
| 1.000 | 0,21263 € | 212,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18520 € | 740,80 € |
| 8.000 | 0,17284 € | 1.382,72 € |
| 12.000 | 0,16649 € | 1.997,88 € |
| 20.000 | 0,15931 € | 3.186,20 € |
| 28.000 | 0,15503 € | 4.340,84 € |
| 40.000 | 0,15085 € | 6.034,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

