
RL7520WT-R020-F | |
|---|---|
DigiKey Part Number | RL75WT.02FTR-ND - Tape & Reel (TR) RL75WT.02FCT-ND - Cut Tape (CT) RL75WT.02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R020-F |
Description | RES 0.02 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R020-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3008 (2075 Metric), 0830 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30090 € | 30,09 € |
| 250 | 0,26284 € | 65,71 € |
| 500 | 0,23900 € | 119,50 € |
| 1.000 | 0,21876 € | 218,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19068 € | 762,72 € |
| 8.000 | 0,17802 € | 1.424,16 € |
| 12.000 | 0,17151 € | 2.058,12 € |
| 20.000 | 0,16416 € | 3.283,20 € |
| 28.000 | 0,15977 € | 4.473,56 € |
| 40.000 | 0,15549 € | 6.219,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

