
RL7520WT-R010-G | |
|---|---|
DigiKey Part Number | RL75WT.01GTR-ND - Tape & Reel (TR) RL75WT.01GCT-ND - Cut Tape (CT) RL75WT.01GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R010-G |
Description | RES 0.01 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R010-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,36800 € | 9,20 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29420 € | 29,42 € |
| 250 | 0,25680 € | 64,20 € |
| 500 | 0,23346 € | 116,73 € |
| 1.000 | 0,21360 € | 213,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18604 € | 744,16 € |
| 8.000 | 0,17362 € | 1.388,96 € |
| 12.000 | 0,16725 € | 2.007,00 € |
| 20.000 | 0,16003 € | 3.200,60 € |
| 28.000 | 0,15573 € | 4.360,44 € |
| 40.000 | 0,15153 € | 6.061,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

