
RL7520WT-R009-G | |
|---|---|
DigiKey Part Number | 408-RL7520WT-R009-GTR-ND - Tape & Reel (TR) 408-RL7520WT-R009-GCT-ND - Cut Tape (CT) 408-RL7520WT-R009-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R009-G |
Description | RES 0.009 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±2% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R009-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +420ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 3008 (2075 Metric), 0830 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29060 € | 29,06 € |
| 250 | 0,25372 € | 63,43 € |
| 500 | 0,23062 € | 115,31 € |
| 1.000 | 0,21101 € | 211,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18379 € | 735,16 € |
| 8.000 | 0,17152 € | 1.372,16 € |
| 12.000 | 0,16522 € | 1.982,64 € |
| 20.000 | 0,15809 € | 3.161,80 € |
| 28.000 | 0,15385 € | 4.307,80 € |
| 40.000 | 0,14970 € | 5.988,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

