
RL7520WT-R006-J | |
|---|---|
DigiKey Part Number | 408-RL7520WT-R006-JTR-ND - Tape & Reel (TR) 408-RL7520WT-R006-JCT-ND - Cut Tape (CT) 408-RL7520WT-R006-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R006-J |
Description | RES 0.006 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±5% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R006-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +420ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,41440 € | 10,36 € |
| 50 | 0,36940 € | 18,47 € |
| 100 | 0,33150 € | 33,15 € |
| 250 | 0,28984 € | 72,46 € |
| 500 | 0,26380 € | 131,90 € |
| 1.000 | 0,24166 € | 241,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21100 € | 844,00 € |
| 8.000 | 0,19715 € | 1.577,20 € |
| 12.000 | 0,19004 € | 2.280,48 € |
| 20.000 | 0,18199 € | 3.639,80 € |
| 28.000 | 0,17720 € | 4.961,60 € |
| 40.000 | 0,17251 € | 6.900,40 € |
| 48.000 | 0,17027 € | 8.172,96 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

