
RL7520WT-R001-J | |
|---|---|
DigiKey Part Number | RL75WT.001JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R001-J |
Description | RES 0.001 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R001-J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +800ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case Wide 3008 (2075 Metric), 0830 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18338 € | 733,52 € |
| Unit Price without VAT: | 0,18338 € |
|---|---|
| Unit Price with VAT: | 0,21822 € |

