330 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL7520WS-R33-F

DigiKey Part Number
RL75WS.33FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL7520WS-R33-F
Description
RES 0.33 OHM 2W 3008 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL7520WS-R33-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 3008 (2075 Metric), 0830
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.295" W (2.00mm x 7.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16688 €667,52 €
Manufacturers Standard Package
Unit Price without VAT:0,16688 €
Unit Price with VAT:0,19859 €