
91528-1 | |
|---|---|
DigiKey Part Number | A9948-ND |
Manufacturer | |
Manufacturer Product Number | 91528-1 |
Description | TOOL HAND CRIMPER 18-24AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,63000 € | 886,63 € |
| 5 | 821,93000 € | 4.109,65 € |
| 10 | 795,57200 € | 7.955,72 € |
| Unit Price without VAT: | 886,63000 € |
|---|---|
| Unit Price with VAT: | 1.055,08970 € |











