
RL3720WT-R047-F | |
|---|---|
DigiKey Part Number | 408-RL3720WT-R047-FTR-ND - Tape & Reel (TR) 408-RL3720WT-R047-FCT-ND - Cut Tape (CT) 408-RL3720WT-R047-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WT-R047-F |
Description | RES 0.047 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WT-R047-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,35640 € | 8,91 € |
| 50 | 0,31760 € | 15,88 € |
| 100 | 0,28450 € | 28,45 € |
| 250 | 0,24832 € | 62,08 € |
| 500 | 0,22564 € | 112,82 € |
| 1.000 | 0,20638 € | 206,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17963 € | 718,52 € |
| 8.000 | 0,16758 € | 1.340,64 € |
| 12.000 | 0,16139 € | 1.936,68 € |
| 20.000 | 0,15439 € | 3.087,80 € |
| 28.000 | 0,15022 € | 4.206,16 € |
| 40.000 | 0,14615 € | 5.846,00 € |
| 48.000 | 0,14419 € | 6.921,12 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



