


RL3720WT-R033-G | |
|---|---|
DigiKey Part Number | RL37WT.033GTR-ND - Tape & Reel (TR) RL37WT.033GCT-ND - Cut Tape (CT) RL37WT.033GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WT-R033-G |
Description | RES 0.033 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±2% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WT-R033-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,26180 € | 26,18 € |
| 250 | 0,22828 € | 57,07 € |
| 500 | 0,20730 € | 103,65 € |
| 1.000 | 0,18946 € | 189,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16466 € | 658,64 € |
| 8.000 | 0,15350 € | 1.228,00 € |
| 12.000 | 0,14777 € | 1.773,24 € |
| 20.000 | 0,14129 € | 2.825,80 € |
| 28.000 | 0,13743 € | 3.848,04 € |
| 40.000 | 0,13366 € | 5.346,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

