
RL3720WT-R022-F | |
|---|---|
DigiKey Part Number | 408-RL3720WT-R022-FTR-ND - Tape & Reel (TR) 408-RL3720WT-R022-FCT-ND - Cut Tape (CT) 408-RL3720WT-R022-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WT-R022-F |
Description | RES 0.022 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WT-R022-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,28320 € | 28,32 € |
| 250 | 0,24716 € | 61,79 € |
| 500 | 0,22460 € | 112,30 € |
| 1.000 | 0,20545 € | 205,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17881 € | 715,24 € |
| 8.000 | 0,16682 € | 1.334,56 € |
| 12.000 | 0,16066 € | 1.927,92 € |
| 20.000 | 0,15369 € | 3.073,80 € |
| 28.000 | 0,14954 € | 4.187,12 € |
| 40.000 | 0,14549 € | 5.819,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



